Add To Favorites
Product Overview
Digi-Key Part Number 513-1103-1-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

POE13W2X12-R

Description TRANSFRMR 100UH 13W 1.7A 12P SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets POE Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PoE
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PoE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Configurable (For DC/DC)
Applications Power Over Ethernet (PoE)
Intended Chipset -
Chipset Manufacturer -
Voltage - Primary -
Voltage - Auxillary -
Voltage - Isolation 1500Vrms
Inductance @ Frequency 100µH @ 100kHz
Frequency 250kHz
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Size / Dimension 18.00mm L x 18.00mm W
Height - Seated (Max) 10.00mm
Footprint 0.97" x 0.71" (24.6mm x 18.0mm)
Height Above Board 0.394" (10.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 513-1103-1

20:53:04 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.88000 7.88
10 6.12500 61.25
25 5.96000 149.00
50 5.13200 256.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1103-2-ND
  • Minimum Quantity: 140
  • Quantity Available: 0
  • Unit Price: 4.45479
  • Digi-Reel® ? : 513-1103-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback