Add To Favorites
Product Overview
Digi-Key Part Number 283-3526-ND
Quantity Available 874
Can ship immediately
Manufacturer

Manufacturer Part Number

PHB-5R0H255-R

Description CAP 2.5F -10% +30% 5V T/H
Expanded Description 2.5F -10%, +30%(EDLC) Supercapacitor 5V Radial, Can, Horizontal 200 mOhm @ 100Hz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor PHB
Packaging ? Bulk ?
Part Status Active
Capacitance 2.5F
Tolerance -10%, +30%
Voltage - Rated 5V
ESR (Equivalent Series Resistance) 200 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can, Horizontal
Lead Spacing 0.209" (5.30mm)
Size / Dimension 0.906" L x 0.839" W (23.00mm x 21.30mm)
Height - Seated (Max) 0.433" (11.00mm)
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 100
Other Names 283-3526
PHB5R0H255R

14:33:18 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.13000 10.13
10 9.00000 90.00
25 8.55000 213.75
50 7.87500 393.75
100 7.20000 720.00
250 6.52500 1,631.25
500 6.18750 3,093.75
1,000 5.73750 5,737.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback