Add To Favorites
Product Overview
Digi-Key Part Number 283-4000-ND
Quantity Available 1,562
Can ship immediately
Manufacturer

Manufacturer Part Number

OJ6/J

Description JUMPER CLOSED OVER BARRIER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets OJ6/J
Online Catalog Terminal Block Jumpers
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Magnum®
Part Status Active
Type Barrier Block
Number of Positions 2
Style Over Barrier, Ring Tongue
For Use With/Related Products TB300 and TB345 Series
 
You May Also Be Interested In
  • TB300-06B - Eaton | 283-4029-ND DigiKey Electronics
  • TB300-06B
  • Eaton
  • CONN BARRIER STRIP 6CIRC 0.562"
  • Unit Price 6.96000
  • 283-4029-ND
  • TB300-10 - Eaton | 283-4030-ND DigiKey Electronics
  • TB300-10
  • Eaton
  • CONN BARRIER STRP 10CIRC 0.562"
  • Unit Price 8.32000
  • 283-4030-ND
  • TB300-04B - Eaton | 283-4028-ND DigiKey Electronics
  • TB300-04B
  • Eaton
  • CONN BARRIER STRIP 4CIRC 0.562"
  • Unit Price 4.64000
  • 283-4028-ND
Additional Resources
Standard Package ? 100
Other Names 283-4000
OJ6-J
OJ6/J-ND

09:53:32 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.45000 4.50
25 0.40520 10.13
50 0.36000 18.00
100 0.34500 34.50
250 0.31500 78.75
500 0.30000 150.00
1,000 0.24750 247.50
2,500 0.22500 562.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback