Add To Favorites
Product Overview
Digi-Key Part Number 283-4667-1-ND
Quantity Available 6,110
Can ship immediately
Manufacturer

Manufacturer Part Number

MLVA06V26C100-R

Description VARISTOR 37V 30A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MLVA-R Series Datasheet
Online Catalog MLVA-R Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 32V
Varistor Voltage (Typ) 37V
Varistor Voltage (Max) 42V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Maximum AC Volts 20VAC
Maximum DC Volts 26VDC
Capacitance @ Frequency 100pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 283-4667-1

04:22:24 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.35900 3.59
25 0.29440 7.36
100 0.23570 23.57
250 0.17140 42.85
500 0.13926 69.63
1,000 0.10712 107.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4667-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.09360
  • Digi-Reel® ? : 283-4667-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,110 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback