Add To Favorites
Product Overview
Digi-Key Part Number 283-3011-ND
Quantity Available
Manufacturer

Manufacturer Part Number

M1020-2R5305-R

Description CAP 3F -20% +80% 2.5V T/H
Expanded Description 3F -20%, +80%(EDLC) Supercapacitor 2.5V Radial, Can 50 mOhm @ 100Hz 1000 Hrs @ 60°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor M
Packaging ? Bulk ?
Part Status Active
Capacitance 3F
Tolerance -20%, +80%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 50 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 60°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.413" Dia (10.50mm)
Height - Seated (Max) 0.878" (22.30mm)
Operating Temperature -40°C ~ 60°C
 
Additional Resources
Standard Package ? 100
Other Names 283-3011
M10202R5305R

21:43:32 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.63000 5.63
10 5.06300 50.63
25 4.72520 118.13
50 4.38760 219.38
100 3.82500 382.50
250 3.37500 843.75
500 3.15000 1,575.00
1,000 2.92500 2,925.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback