Add To Favorites
Product Overview
Digi-Key Part Number 513-1451-1-ND
Quantity Available 1,742
Can ship immediately
Manufacturer

Manufacturer Part Number

LDS0705-151M-R

Description FIXED IND 150UH 649MA 554 MOHM
Expanded Description 150µH Shielded Wirewound Inductor 649mA 554 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LDS0705 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LDS0705 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series LDS0705
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±20%
Current Rating 649mA
Current - Saturation 645mA
Shielding Shielded
DC Resistance (DCR) 554 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1451-1

11:54:38 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 1.61
10 1.49200 14.92
25 1.37760 34.44
50 1.14800 57.40
100 1.07910 107.91
250 0.96432 241.08
500 0.82656 413.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1451-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.65600
  • Digi-Reel® ? : 513-1451-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,742 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback