Add To Favorites
Product Overview
Digi-Key Part Number 283-4094-1-ND
Quantity Available 5,897
Can ship immediately
Manufacturer

Manufacturer Part Number

LD1-680-R

Description FIXED IND 68UH 460MA 1.12 OHM
Expanded Description 68µH Unshielded Wirewound Inductor 460mA 1.12 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LD Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LD Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series LD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±20%
Current Rating 460mA
Current - Saturation 520mA
Shielding Unshielded
DC Resistance (DCR) 1.12 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-4094-1

05:50:53 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 1.25
10 1.16500 11.65
25 1.07520 26.88
50 0.89600 44.80
100 0.84220 84.22
250 0.75264 188.16
500 0.64512 322.56
1,000 0.57344 573.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4094-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.51200
  • Digi-Reel® ? : 283-4094-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,897 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback