Add To Favorites
Product Overview
Digi-Key Part Number 283-4568-1-ND
Quantity Available 342
Can ship immediately
Manufacturer

Manufacturer Part Number

HCMA1707-1R5-R

Description FIXED IND 1.5UH 40A 2.15 MOHM
Expanded Description 1.5µH Shielded Wirewound Inductor 40A 2.15 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HCMA1707 Series
Featured Product HCMA1707 Series Automotive Power Inductors
Online Catalog HCM0703 and HCMA0703 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HCMA1707
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 1.5µH
Tolerance ±20%
Current Rating 40A
Current - Saturation 40A
Shielding Shielded
DC Resistance (DCR) 2.15 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.677" L x 0.663" W (17.20mm x 16.85mm)
Height - Seated (Max) 0.276" (7.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 283-4568-1

15:51:41 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.07000 4.07
10 3.72700 37.27
25 3.38800 84.70
50 2.84600 142.30
100 2.43940 243.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4568-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 0
  • Unit Price: 2.05700
  • Digi-Reel® ? : 283-4568-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 342 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback