Add To Favorites
Product Overview
Digi-Key Part Number 283-4534-1-ND
Quantity Available 2,860
Can ship immediately
Manufacturer

Manufacturer Part Number

HCMA0703-2R2-R

Description FIXED IND 2.2UH 8A 20 MOHM SMD
Expanded Description 2.2µH Shielded Wirewound Inductor 8A 20 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HCMA0703 Series
Featured Product HCMA0703 Series Automotive Power Inductors
Online Catalog HCM0703 and HCMA0703 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HCMA0703
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 2.2µH
Tolerance ±20%
Current Rating 8A
Current - Saturation 14A
Shielding Shielded
DC Resistance (DCR) 20 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.280" L x 0.268" W (7.10mm x 6.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 283-4534-1

01:52:43 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.94600 9.46
25 0.87360 21.84
50 0.72800 36.40
100 0.68430 68.43
250 0.61152 152.88
500 0.52416 262.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4534-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.41600
  • Digi-Reel® ? : 283-4534-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,860 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback