Add To Favorites
Product Overview
Digi-Key Part Number 283-4527-1-ND
Quantity Available 3,869
Can ship immediately
Manufacturer

Manufacturer Part Number

HCMA0503-R20-R

Description FIXED IND 200NH 22.2A 2.31 MOHM
Expanded Description 200nH Shielded Wirewound Inductor 22.2A 2.31 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HCMA0503 Series
Featured Product HCMA0503 Series Automotive Power Inductors
Online Catalog HCM0703 and HCMA0703 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HCMA0503
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 200nH
Tolerance ±20%
Current Rating 22.2A
Current - Saturation 21A
Shielding Shielded
DC Resistance (DCR) 2.31 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.203" L x 0.201" W (5.15mm x 5.10mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 283-4527-1

23:04:17 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 1.10
10 1.01900 10.19
25 0.94080 23.52
50 0.78400 39.20
100 0.73700 73.70
250 0.65856 164.64
500 0.56448 282.24
1,000 0.50176 501.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4527-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.44800
  • Digi-Reel® ? : 283-4527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,869 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback