Add To Favorites
Product Overview
Digi-Key Part Number 283-4426-1-ND
Quantity Available 2,636
Can ship immediately
Manufacturer

Manufacturer Part Number

HCM0703-R82-R

Description FIXED IND 820NH 13A 8 MOHM SMD
Expanded Description 820nH Shielded Wirewound Inductor 13A 8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HCM0703 Series Datasheet
Featured Product HCM Series High Current Power Inductors
PCN Design/Specification HCM0703-yyy-R 04/Mar/2016
Online Catalog HCM Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HCM0703
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 820nH
Tolerance ±20%
Current Rating 13A
Current - Saturation 24A
Shielding Shielded
DC Resistance (DCR) 8 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-4426-1

15:52:21 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 2.37
10 2.18400 21.84
25 2.00200 50.05
50 1.71080 85.54
100 1.52880 152.88
250 1.31040 327.60
500 1.23760 618.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4426-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.00750
  • Digi-Reel® ? : 283-4426-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,636 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback