Add To Favorites
Product Overview
Digi-Key Part Number 513-1825-1-ND
Quantity Available 373
Can ship immediately
Manufacturer

Manufacturer Part Number

HC1-R57-R

Description FIXED IND 570NH 37.83A 0.68 MOHM
Expanded Description 570nH Unshielded Wirewound Inductor 37.83A 0.68 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets HC1 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HC1 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HC1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 570nH
Tolerance ±15%
Current Rating 37.83A
Current - Saturation 33.4A
Shielding Unshielded
DC Resistance (DCR) 0.68 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 300kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max) 0.394" (10.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1825-1

03:47:12 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 3.76
10 3.45000 34.50
25 3.13600 78.40
50 2.63420 131.71
100 2.25790 225.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1825-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 1.90400
  • Digi-Reel® ? : 513-1825-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 373 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback