Similar
Similar
Similar

FP0906R1-R10-R | |
|---|---|
DigiKey Part Number | 283-FP0906R1-R10-RTR-ND - Tape & Reel (TR) 283-FP0906R1-R10-RCT-ND - Cut Tape (CT) 283-FP0906R1-R10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0906R1-R10-R |
Description | FIXED IND 100NH 51A 0.29MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 51 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 81A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.370" L x 0.244" W (9.40mm x 6.20mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.94000 | $1.94 |
| 10 | $1.59800 | $15.98 |
| 100 | $1.31420 | $131.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.18543 | $711.26 |
| 1,200 | $1.11794 | $1,341.53 |
| 1,800 | $1.08031 | $1,944.56 |
| 3,000 | $1.03474 | $3,104.22 |
| 4,200 | $1.00581 | $4,224.40 |
| 6,000 | $0.98125 | $5,887.50 |


