Add To Favorites
Product Overview
Digi-Key Part Number 513-1389-1-ND
Quantity Available 82
Can ship immediately
Manufacturer

Manufacturer Part Number

DR74-1R5-R

Description FIXED IND 1.5UH 4.94A 11.8 MOHM
Expanded Description 1.5µH Shielded Wirewound Inductor 4.94A 11.8 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DR Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±20%
Current Rating 4.94A
Current - Saturation 8.35A
Shielding Shielded
DC Resistance (DCR) 11.8 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.171" (4.35mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 513-1389-1

12:51:12 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 1.82
10 1.68000 16.80
25 1.54000 38.50
50 1.31600 65.80
100 1.17600 117.60
250 1.00800 252.00
500 0.95200 476.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1389-2-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 0
  • Unit Price: 0.77500
  • Digi-Reel® ? : 513-1389-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 82 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback