Add To Favorites
Product Overview
Digi-Key Part Number 283-4066-1-ND
Quantity Available 3,160
Can ship immediately
Manufacturer

Manufacturer Part Number

DR73-471-R

Description FIXED IND 470UH 350MA 2.36 OHM
Expanded Description 470µH Shielded Wirewound Inductor 350mA 2.36 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DR Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±20%
Current Rating 350mA
Current - Saturation 370mA
Shielding Shielded
DC Resistance (DCR) 2.36 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.140" (3.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-4066-1

17:28:16 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 1.10
10 1.01900 10.19
25 0.94080 23.52
50 0.78400 39.20
100 0.73700 73.70
250 0.65856 164.64
500 0.56448 282.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4066-2-ND
  • Minimum Quantity: 1,350
  • Quantity Available: 2,700 - Immediate
  • Unit Price: 0.44800
  • Digi-Reel® ? : 283-4066-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,160 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback