Add To Favorites
Product Overview
Digi-Key Part Number 513-1213-1-ND
Quantity Available 1,201
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX50-4P-R

Description INDUCT ARRAY 2 COIL 48.8UH SMD
Expanded Description Unshielded 2 Coil Inductor Array 195.2µH Inductance - Connected in Series 48.8µH Inductance - Connected in Parallel 201 mOhm Max DC Resistance (DCR) - Parallel 1.2A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Econo-Pac™
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 195.2µH
Inductance - Connected In Parallel 48.8µH
Tolerance ±20%
Current Rating - Parallel 1.2A
Current Rating - Series 600mA
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel 201 mOhm Max
DC Resistance (DCR) - Series 805 mOhm Max
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm)
Height 0.250" (6.35mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1213-1

13:35:51 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.00000 4.00
10 3.66500 36.65
25 3.33240 83.31
50 2.79900 139.95
100 2.39920 239.92
250 2.26588 566.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1213-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 1.90400
  • Digi-Reel® ? : 513-1213-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,201 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback