Add To Favorites
Product Overview
Digi-Key Part Number 513-1214-1-ND
Quantity Available 2,182
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX5-2-R

Description INDUCT ARRAY 2 COIL 4.7UH SMD
Expanded Description Unshielded 2 Coil Inductor Array 18.8µH Inductance - Connected in Series 4.7µH Inductance - Connected in Parallel 21 mOhm Max DC Resistance (DCR) - Parallel 3A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series OCTA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 18.8µH
Inductance - Connected In Parallel 4.7µH
Tolerance ±20%
Current Rating - Parallel 3A
Current Rating - Series 1.5A
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel 21 mOhm Max
DC Resistance (DCR) - Series 84 mOhm Max
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm)
Height 0.235" (5.97mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1214-1

09:08:39 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.81000 5.81
10 5.32800 53.28
25 4.84400 121.10
50 4.06900 203.45
100 3.48770 348.77
250 3.29392 823.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1214-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: 2.68150
  • Digi-Reel® ? : 513-1214-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,182 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback