Add To Favorites
Product Overview
Digi-Key Part Number 513-1208-1-ND
Quantity Available 686
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX300-4-R

Description INDUCT ARRAY 2 COIL 298.12UH SMD
Expanded Description Unshielded Coil Inductor Array 1.2mH Inductance - Connected in Series 298.12µH Inductance - Connected in Parallel 672 mOhm Max DC Resistance (DCR) - Parallel 620mA Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series OCTA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 1.2mH
Inductance - Connected In Parallel 298.12µH
Tolerance ±20%
Current Rating - Parallel 620mA
Current Rating - Series 310mA
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel 672 mOhm Max
DC Resistance (DCR) - Series 2.687 Ohm Max
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm)
Height 0.250" (6.35mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1208-1

23:08:18 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.22000 6.22
10 5.65600 56.56
25 5.09040 127.26
50 4.07240 203.62
100 3.84610 384.61
250 3.61984 904.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1208-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 3.13100
  • Digi-Reel® ? : 513-1208-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 686 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback