Add To Favorites
Product Overview
Digi-Key Part Number 283-4058-1-ND
Quantity Available 600
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX150-4P-R

Description INDUCT ARRAY 2 COIL 149.45UH SMD
Expanded Description Unshielded 2 Coil Inductor Array 597.8µH Inductance - Connected in Series 149.45µH Inductance - Connected in Parallel 696 mOhm Max DC Resistance (DCR) - Parallel 640mA Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Econo-Pac™
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 597.8µH
Inductance - Connected In Parallel 149.45µH
Tolerance ±20%
Current Rating - Parallel 640mA
Current Rating - Series 320mA
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel 696 mOhm Max
DC Resistance (DCR) - Series 2.784 Ohm Max
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm)
Height 0.250" (6.35mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-4058-1

08:03:31 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.00000 4.00
10 3.66500 36.65
25 3.33200 83.30
50 2.79880 139.94
100 2.39900 239.90
250 2.26576 566.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4058-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 1.90400
  • Digi-Reel® ? : 283-4058-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback