Add To Favorites
Product Overview
Digi-Key Part Number 513-1725-1-ND
Quantity Available 785
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX150-4A-R

Description INDUCT ARRAY 2 COIL 153.5UH SMD
Expanded Description Unshielded Coil Inductor Array 613.9µH Inductance - Connected in Series 153.5µH Inductance - Connected in Parallel 365 mOhm Max DC Resistance (DCR) - Parallel 1.1A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series OCTA-PAC® PLUS
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 613.9µH
Inductance - Connected In Parallel 153.5µH
Tolerance ±25%
Current Rating - Parallel 1.1A
Current Rating - Series 550mA
Current Saturation - Parallel 1.07A
Current Saturation - Series 540mA
DC Resistance (DCR) - Parallel 365 mOhm Max
DC Resistance (DCR) - Series 1.462 Ohm Max
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm)
Height 0.250" (6.35mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 513-1725-1

19:54:17 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.51000 5.51
10 5.01200 50.12
25 4.51080 112.77
50 3.60860 180.43
100 3.40820 340.82
250 3.20768 801.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1725-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 2.86400
  • Digi-Reel® ? : 513-1725-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 785 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback