Add To Favorites
Product Overview
Digi-Key Part Number 513-1795-1-ND
Quantity Available 1,646
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX10-2A-R

Description INDUCT ARRAY 2 COIL 11.38UH SMD
Expanded Description Unshielded 2 Coil Inductor Array 45.5µH Inductance - Connected in Series 11.38µH Inductance - Connected in Parallel 47 mOhm Max DC Resistance (DCR) - Parallel 2.89A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series OCTA-PAC® PLUS
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 45.5µH
Inductance - Connected In Parallel 11.38µH
Tolerance ±25%
Current Rating - Parallel 2.89A
Current Rating - Series 1.45A
Current Saturation - Parallel 3.13A
Current Saturation - Series 1.56A
DC Resistance (DCR) - Parallel 47 mOhm Max
DC Resistance (DCR) - Series 188 mOhm Max
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm)
Height 0.235" (5.97mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1795-1

03:03:23 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.38000 5.38
10 4.92800 49.28
25 4.48000 112.00
50 3.76320 188.16
100 3.22560 322.56
250 3.04640 761.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1795-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: 2.48000
  • Digi-Reel® ? : 513-1795-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,646 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback