Add To Favorites
Product Overview
Digi-Key Part Number 513-1101-ND
Quantity Available 116
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX06-14621

Description FIXED IND 33UH 7.7A 14.1 MOHM
Expanded Description 33µH Unshielded Toroidal Inductor 7.7A 14.1 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CTX06-14621
Online Catalog CTX06
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CTX
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 33µH
Tolerance ±0.25%
Current Rating 7.7A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 14.1 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 75°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.984" L x 0.984" W (25.00mm x 25.00mm)
Height - Seated (Max) 0.484" (12.30mm)
 
Additional Resources
Standard Package ? 40
Other Names 513-1101
CTX0614621

21:18:13 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.38000 9.38
10 8.43800 84.38
25 7.50000 187.50
50 6.37500 318.75
100 6.00000 600.00
250 5.81252 1,453.13
500 5.62500 2,812.50
1,000 5.25000 5,250.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback