Add To Favorites
Product Overview
Digi-Key Part Number 513-1685-1-ND
Quantity Available 2,851
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX02-18714-R

Description INDUCT ARRAY 2 COIL SMD
Expanded Description Unshielded 2 Coil Inductor Array Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets CTX02-18714-R
Online Catalog CTX02
Product Attributes Select All
Categories
Manufacturer

Eaton

Series OCTA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series -
Inductance - Connected In Parallel -
Tolerance -
Current Rating - Parallel -
Current Rating - Series -
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel -
DC Resistance (DCR) - Series -
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height 0.171" (4.35mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 513-1685-1

10:27:27 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 1.82
10 1.45200 14.52
25 1.17960 29.49
50 1.14960 57.48
100 1.11930 111.93
250 1.08900 272.25
500 1.07992 539.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1685-2-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 2,200 - Immediate
  • Unit Price: 0.86900
  • Digi-Reel® ? : 513-1685-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,851 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback