Add To Favorites
Product Overview
Digi-Key Part Number 513-1792-1-ND
Quantity Available 761
Can ship immediately
Manufacturer

Manufacturer Part Number

CMS3-10-R

Description CMC 518UH 1.45A 2LN SMD
Expanded Description 518µH @ 100kHz 2 Line Common Mode Choke Surface Mount 1.45A DCR 76 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 518µH @ 100kHz
Current Rating (Max) 1.45A
DC Resistance (DCR) (Max) 76 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 160°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm)
Height (Max) 0.236" (6.00mm)
Package / Case Horizontal, 4 PC Pad
 
You May Also Be Interested In
  • CMS2-11-R - Eaton | 283-4051-1-ND DigiKey Electronics
  • CMS2-11-R
  • Eaton
  • CMC 700UH 800MA 2LN SMD
  • Unit Price 3.46000
  • 283-4051-1-ND
  • CMS3-8-R - Eaton | 283-4056-1-ND DigiKey Electronics
  • CMS3-8-R
  • Eaton
  • CMC 350UH 2A 2LN SMD
  • Unit Price 5.21000
  • 283-4056-1-ND
  • CMS3-14-R - Eaton | 513-1793-1-ND DigiKey Electronics
  • CMS3-14-R
  • Eaton
  • CMC 1.31MH 750MA 2LN SMD
  • Unit Price 5.21000
  • 513-1793-1-ND
  • VP3-0055-R - Eaton | 513-1696-1-ND DigiKey Electronics
  • VP3-0055-R
  • Eaton
  • INDUCT ARRAY 6 COIL 4.5UH SMD
  • Unit Price 7.33000
  • 513-1696-1-ND
Additional Resources
Standard Package ? 1
Other Names 513-1792-1

17:50:31 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.21000 5.21
10 4.77400 47.74
25 4.34000 108.50
50 3.64560 182.28
100 3.12480 312.48
250 2.95120 737.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1792-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 2.48000
  • Digi-Reel® ? : 513-1792-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 761 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback