Add To Favorites
Product Overview
Digi-Key Part Number 283-4676-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CC12H375MA-TR

Description FUSE BOARD MOUNT 375MA 63V 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CC12H
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 375mA
Voltage Rating - AC -
Voltage Rating - DC 63V
Response Time -
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.00077
Approvals cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm)
DC Cold Resistance 1.75 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 283-4676-1

22:34:17 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 0.99
5 0.95400 4.77
10 0.89300 8.93
50 0.73920 36.96
100 0.61600 61.60
250 0.60060 150.15
500 0.50820 254.10
1,000 0.44660 446.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4676-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.37800
  • Digi-Reel® ? : 283-4676-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback