Add To Favorites
Product Overview
Digi-Key Part Number 283-4678-1-ND
Quantity Available 2,934
Can ship immediately
Manufacturer

Manufacturer Part Number

CC12H25A-TR

Description FUSE BOARD MOUNT 25A 32V 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CC12H
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 25A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time -
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 200A
Melting I²t 60
Approvals cURus
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
DC Cold Resistance 3 mOhm
 
Additional Resources
Standard Package ? 1
Other Names 283-4678-1

16:09:15 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 1.16
5 1.12600 5.63
10 1.05300 10.53
50 0.87120 43.56
100 0.72600 72.60
250 0.70784 176.96
500 0.59896 299.48
1,000 0.52635 526.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4678-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.44550
  • Digi-Reel® ? : 283-4678-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,934 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback