Add To Favorites
Product Overview
Digi-Key Part Number 283-4104-1-ND
Quantity Available 970
Can ship immediately
Manufacturer

Manufacturer Part Number

CB61F15A-TR1

Description FUSE BRD MNT 15A 125VAC/VDC 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets CB61F Series
Featured Product CB61F Series, Fast-Acting 125 V Brick Fuses
Online Catalog BRICK CB61F Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CB61F
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 15A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Melting I²t 56
Approvals cULus, PSE
Operating Temperature -
Color -
Size / Dimension 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm)
DC Cold Resistance 0.004 Ohm
 
You May Also Be Interested In
  • CB61F15A-TR2 - Eaton | 283-4372-1-ND DigiKey Electronics
  • CB61F15A-TR2
  • Eaton
  • FUSE BRD MNT 15A 125VAC/VDC 2SMD
  • Unit Price 0.99000
  • 283-4372-1-ND
Additional Resources
Standard Package ? 1
Other Names 283-4104-1

04:34:28 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
5 0.71600 3.58
10 0.69300 6.93
50 0.58300 29.15
100 0.48400 48.40
250 0.44000 110.00
500 0.37400 187.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4372-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.36400
  • Cut Tape (CT) ? : 283-4372-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,414 - Immediate
  • Unit Price: 0.99000
  • Digi-Reel® ? : 283-4372-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,414 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 283-4104-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.30000
  • Digi-Reel® ? : 283-4104-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback