Add To Favorites
Product Overview
Digi-Key Part Number 283-4690-1-ND
Quantity Available 1,439
Can ship immediately
Manufacturer

Manufacturer Part Number

C310T-SC-4-R-TR1

Description FUSE CERAMIC 4A 250VAC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series C310T-SC
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 4A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case Cartridge, Non-Standard (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 40A
Melting I²t 58
Approvals CQC, cURus, KC, TUV, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.142" Dia x 0.394" L (3.60mm x 10.00mm)
DC Cold Resistance 10.6 mOhm
 
Additional Resources
Standard Package ? 1
Other Names 283-4690-1

04:23:36 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
5 0.23600 1.18
10 0.22500 2.25
50 0.20100 10.05
100 0.18710 18.71
250 0.16632 41.58
500 0.13860 69.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4690-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 0.11340
Send Feedback