Add To Favorites
Product Overview
Digi-Key Part Number 283-4458-1-ND
Quantity Available 185
Can ship immediately
Manufacturer

Manufacturer Part Number

C308F100MA-TR

Description FUSE .100 YELLOW BARRIER SMD TR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets C308F Series
Online Catalog C308F Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series C308F
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 100mA
Voltage Rating - AC 250V
Voltage Rating - DC 250V
Response Time Fast
Package / Case Cartridge, Non-Standard
Mounting Type Holder
Breaking Capacity @ Rated Voltage 4kA
Melting I²t 0.00087
Approvals cURus
Operating Temperature -55°C ~ 125°C
Color Yellow
Size / Dimension 0.120" Dia x 0.343" L (3.05mm x 8.70mm)
DC Cold Resistance 2.87 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 283-4458-1

10:27:24 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.94000 4.94
5 4.77400 23.87
10 4.60400 46.04
50 3.58060 179.03
100 2.98380 298.38
250 2.89852 724.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4458-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2.24750
  • Digi-Reel® ? : 283-4458-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 185 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback