Add To Favorites
Product Overview
Digi-Key Part Number 283-2703-ND
Quantity Available 1,035
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/S506-4-R

Description FUSE GLASS 4A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets S506 Series
Other Related Documents S50x, GDC Series Part Numbering/RoHS
Product Training Modules Selecting Fuses - Simple Procedures for Proper Overcurrent Protection of DC-DC Converters
PCN Design/Specification S506 Ratings 4/Aug/2008
Online Catalog S506 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S506
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 4A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 40A
Melting I²t 71.8
Approvals BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.0139 Ohm
 
Associated Product
  • BK/HTC-45M - Eaton | 283-2925-ND DigiKey Electronics
  • BK/HTC-45M
  • Eaton
  • FUSE HOLDER CART 250V 6.3A PCB
  • Unit Price 3.90000
  • 283-2925-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-2703
BK-S506-4-R
BK/S506-4R
BK/S5064R

19:43:23 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 0.95
5 0.92000 4.60
10 0.86100 8.61
50 0.71280 35.64
100 0.59400 59.40
250 0.57916 144.79
500 0.49006 245.03
1,000 0.43065 430.65
5,000 0.38610 1,930.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 283-3310-ND
  • Minimum Quantity: 1
  • Quantity Available: 370 - Immediate
  • Unit Price: 1.00000
  • Bulk ? : S506-4-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 200 - Factory Stock ?
  • Unit Price: 4.06000
Send Feedback