Add To Favorites
Product Overview
Digi-Key Part Number 283-3873-ND
Quantity Available 973
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/S501-50-R

Description FUSE CERAMIC 50MA 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets S501 Series
Online Catalog S501 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S501
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 50mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 0.0017
Approvals BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 157.5 Ohm
 
Additional Resources
Standard Package ? 100
Other Names 283-3873
BK-S501-50-R
BK/S501-50-R-ND
BK/S50150R

15:03:22 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 2.31
5 2.20200 11.01
10 2.09200 20.92
50 1.68820 84.41
100 1.43130 143.13
250 1.39460 348.65
500 1.17440 587.20
1,000 1.04595 1,045.95
5,000 0.91750 4,587.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BK1/S501-50-R-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.85358
  • Bulk ? : S501-50-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.43200
Send Feedback