Add To Favorites
Product Overview
Digi-Key Part Number 283-2757-ND
Quantity Available 352
Can ship immediately

Factory Stock ?: 3,100
Manufacturer

Manufacturer Part Number

BK/PCB-1/2-R

Description FUSE BRD MNT 500MA 250VAC 450VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PC-Tron®
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 500mA
Voltage Rating - AC 250V
Voltage Rating - DC 450V
Response Time Fast
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A AC, 5.9kA DC
Melting I²t 0.006
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
DC Cold Resistance -
 
Associated Product
  • BK/PCS - Eaton | 283-2356-ND DigiKey Electronics
  • BK/PCS
  • Eaton
  • FUSE HOLDER RADIAL PCB
  • Unit Price 1.51000
  • 283-2356-ND
You May Also Be Interested In
  • BK/PCB-1-R - Eaton | 283-2756-ND DigiKey Electronics
  • BK/PCB-1-R
  • Eaton
  • FUSE BOARD MNT 1A 250VAC 450VDC
  • Unit Price 2.24000
  • 283-2756-ND
  • BK/PCS - Eaton | 283-2356-ND DigiKey Electronics
  • BK/PCS
  • Eaton
  • FUSE HOLDER RADIAL PCB
  • Unit Price 1.51000
  • 283-2356-ND
  • BK/PCB-3-R - Eaton | 283-2761-ND DigiKey Electronics
  • BK/PCB-3-R
  • Eaton
  • FUSE BOARD MNT 3A 250VAC 350VDC
  • Unit Price 2.24000
  • 283-2761-ND
Additional Resources
Standard Package ? 100
Other Names 283-2757
BK-PCB-1-2-R
BK/PCB-1/2R
BK/PCB1/2R

00:44:51 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 2.24
5 2.13000 10.65
10 2.02400 20.24
50 1.63300 81.65
100 1.38450 138.45
250 1.34900 337.25
500 1.13600 568.00
1,000 1.01175 1,011.75
5,000 0.88750 4,437.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TR/PCB-1/2-R-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.78400
  • Bulk ? : PCB-1/2-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.74000
Send Feedback