Add To Favorites
Product Overview
Digi-Key Part Number 283-3357-ND
Quantity Available 495
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HHC-R

Description FUSE HLDR BLADE 32V 16A IN LINE
Expanded Description Fuse Holder 16A 32V 1 Circuit Blade Free Hanging In Line
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HHC, HHD, HHF, HHG Series
Online Catalog HH Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HHC
Part Status Active
Fuseholder Type Holder
Fuse Type Blade
For Use With/Related Products ATC, ATO
Fuse Size 0.76" L x 0.207" W x 0.752" H (19.3mm x 5.25mm x 19.1mm)
Number of Circuits 1
Voltage 32V
Current Rating 16A
Mounting Type Free Hanging In Line
Orientation -
Termination Style Wire Leads
Contact Material -
Contact Finish -
 
Additional Resources
Standard Package ? 1,000
Other Names BK-HHC-R
BK/HHC-R-ND
BK/HHCR

11:41:18 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.55000 4.55
5 4.39600 21.98
10 4.23900 42.39
50 3.29700 164.85
100 2.74750 274.75
250 2.66900 667.25
500 2.27650 1,138.25
1,000 2.15875 2,158.75
5,000 1.96250 9,812.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback