Add To Favorites
Product Overview
Digi-Key Part Number 283-3813-ND
Quantity Available 1,817
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/GMD-V-3-R

Description FUSE GLASS 3A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GMD Series Datasheet
Online Catalog GMD Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GMD
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 3A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 5mm x 20mm (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 145
Approvals CSA, PSE/JET, UL
Operating Temperature -
Color -
Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm)
DC Cold Resistance 0.0655 Ohm
 
Additional Resources
Standard Package ? 100
Other Names 283-3813
BK-GMD-V-3-R
BK/GMD-V-3-R-ND
BK/GMDV3R

00:21:43 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 1.93
5 1.83600 9.18
10 1.74400 17.44
50 1.40760 70.38
100 1.19340 119.34
250 1.16280 290.70
500 0.97920 489.60
1,000 0.87210 872.10
5,000 0.76500 3,825.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback