Add To Favorites
Product Overview
Digi-Key Part Number 283-3181-ND
Quantity Available 88
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/GBB-25-R

Description FUSE 25A 250VAC FAST GBB CERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GBB Series
Online Catalog GBB Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GBB
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 25A
Voltage Rating - AC 250V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 10kA
Melting I²t -
Approvals CSA, UR
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.000252 Ohm
 
Additional Resources
Standard Package ? 100
Other Names 283-3181
BK-GBB-25-R
BK/GBB-25-R-ND
BK/GBB25R

19:39:55 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.95000 5.95
5 5.74000 28.70
10 5.53500 55.35
50 4.30500 215.25
100 3.58750 358.75
250 3.48500 871.25
500 2.97250 1,486.25
1,000 2.81875 2,818.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : GBB-25-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 14.32800
Send Feedback