Add To Favorites
Product Overview
Digi-Key Part Number 283-2324-ND
Quantity Available 1,296
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/ATM-3

Description FUSE AUTO 3A 32VDC BLADE MINI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets ATM Series Datasheet
Online Catalog ATM Automotive Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series ATM
Packaging ? Bulk ?
Part Status Active
Fuse Type Automotive
Current Rating 3A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case Blade, Miniature
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t -
Approvals -
Operating Temperature -
Color Violet
Size / Dimension 0.430" L x 0.150" W x 0.347" H (10.92mm x 3.81mm x 8.81mm)
DC Cold Resistance -
 
You May Also Be Interested In
  • BK/ATM-5 - Eaton | 283-2326-ND DigiKey Electronics
  • BK/ATM-5
  • Eaton
  • FUSE AUTO 5A 32VDC BLADE MINI
  • Unit Price 1.21000
  • 283-2326-ND
  • BK/ATC-5 - Eaton | 283-2316-ND DigiKey Electronics
  • BK/ATC-5
  • Eaton
  • FUSE AUTO 5A 32VDC BLADE ATO/ATC
  • Unit Price 0.77000
  • 283-2316-ND
Additional Resources
Standard Package ? 500
Other Names 283-2324
ATM-3
BK-ATM-3
BK/ATM3

06:23:09 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 1.21
5 1.16800 5.84
10 1.09300 10.93
50 0.90480 45.24
100 0.75400 75.40
250 0.73516 183.79
500 0.62206 311.03
1,000 0.54665 546.65
5,000 0.49010 2,450.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : ATM-3-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.00400
Send Feedback