Add To Favorites
Product Overview
Digi-Key Part Number 283-2317-ND
Quantity Available 1,877
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/ATC-7-1/2

Description FUSE AUTO 7.5A 32VDC BLADE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets ATC Series Datasheet
Online Catalog ATC® Automotive Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series ATC®
Packaging ? Bulk ?
Part Status Active
Fuse Type Automotive
Current Rating 7.5A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case Blade, ATO/ATC
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t -
Approvals UL
Operating Temperature -
Color Brown
Size / Dimension 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
DC Cold Resistance -
 
Associated Product
  • HHF - Eaton | 283-2946-ND DigiKey Electronics
  • HHF
  • Eaton
  • FUSE HLDR BLADE 32V 16A IN LINE
  • Unit Price 8.29000
  • 283-2946-ND
  • BK/HHC - Eaton | 283-2357-ND DigiKey Electronics
  • BK/HHC
  • Eaton
  • FUSE HLDR BLADE 32V 16A IN LINE
  • Unit Price 4.76000
  • 283-2357-ND
  • BK/HHG - Eaton | 283-2920-ND DigiKey Electronics
  • BK/HHG
  • Eaton
  • FUSE HLDR BLADE 32V 24A IN LINE
  • Unit Price 9.52000
  • 283-2920-ND
You May Also Be Interested In
  • BK/ATC-3 - Eaton | 283-2314-ND DigiKey Electronics
  • BK/ATC-3
  • Eaton
  • FUSE AUTO 3A 32VDC BLADE ATO/ATC
  • Unit Price 0.77000
  • 283-2314-ND
  • BK/ATC-5 - Eaton | 283-2316-ND DigiKey Electronics
  • BK/ATC-5
  • Eaton
  • FUSE AUTO 5A 32VDC BLADE ATO/ATC
  • Unit Price 0.77000
  • 283-2316-ND
  • BK/ATC-10 - Eaton | 283-2318-ND DigiKey Electronics
  • BK/ATC-10
  • Eaton
  • FUSE AUTOMOTIVE 10A 32VDC BLADE
  • Unit Price 0.77000
  • 283-2318-ND
  • BK/ATC-15 - Eaton | 283-2319-ND DigiKey Electronics
  • BK/ATC-15
  • Eaton
  • FUSE AUTOMOTIVE 15A 32VDC BLADE
  • Unit Price 0.77000
  • 283-2319-ND
  • BK/ATC-1 - Eaton | 283-3025-ND DigiKey Electronics
  • BK/ATC-1
  • Eaton
  • FUSE AUTO 1A 32VDC BLADE
  • Unit Price 1.05000
  • 283-3025-ND
Additional Resources
Standard Package ? 2,000
Other Names 283-2317
ATC-7-1/2
BK-ATC-7-1-2
BK/ATC71/2

21:58:22 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
5 0.74800 3.74
10 0.72500 7.25
50 0.60960 30.48
100 0.50600 50.60
250 0.46000 115.00
500 0.39100 195.50
1,000 0.34500 345.00
5,000 0.31050 1,552.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : ATC-7-1/2-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.59400
Send Feedback