Add To Favorites
Product Overview
Digi-Key Part Number 283-2880-ND
Quantity Available 1,311
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/AGC-7-1/2-R

Description FUSE GLASS 7.5A 250VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series AGC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 7.5A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 200A
Melting I²t -
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.0146 Ohm
 
Associated Product
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 3.69000
  • 283-2850-ND
You May Also Be Interested In
  • BK/AGC-4-R - Eaton | 283-2634-ND DigiKey Electronics
  • BK/AGC-4-R
  • Eaton
  • FUSE GLASS 4A 250VAC 3AB 3AG
  • Unit Price 0.67000
  • 283-2634-ND
Additional Resources
Standard Package ? 100
Other Names 283-2880
BK-AGC-7-1-2-R
BK/AGC-7-1/2-R-ND
BK/AGC71/2R

10:39:47 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 1.03
5 0.99800 4.99
10 0.93400 9.34
50 0.77280 38.64
100 0.64400 64.40
250 0.62792 156.98
500 0.53130 265.65
1,000 0.46690 466.90
5,000 0.41860 2,093.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : AGC-7-1/2-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.00800
Send Feedback