Add To Favorites
Product Overview
Digi-Key Part Number 283-2335-ND
Quantity Available 1,531
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/1A5018-10

Description Fuse Clip 15A 500V 1 Circuit Cartridge PCB
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Category

Circuit Protection

Family

Fuseholders

Manufacturer

Eaton

Series 1AXXXX
Part Status Active
Fuseholder Type Clip
Fuse Type Cartridge
For Use With/Related Products 5mm Dia
Fuse Size 5mm Dia
Number of Circuits 1
Voltage 500V
Current Rating 15A
Mounting Type PCB
Orientation Horizontal
Termination Style Solder Lug
Contact Material Spring Bronze
Contact Finish Tin
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
283-2603-ND BK/1A5018-10-R Eaton Bulk ? 6,435 - Immediate
36,000 - Factory Stock ?
0.26000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 1A5018-10
283-1338-ND
283-2335
BK-1A5018-10

21:35:01 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
5 0.41000 2.05
10 0.39700 3.97
50 0.33400 16.70
100 0.27720 27.72
250 0.25200 63.00
500 0.21420 107.10
1,000 0.18900 189.00
5,000 0.17010 850.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback