Add To Favorites
Product Overview
Digi-Key Part Number ZXTPS717MCTACT-ND
Quantity Available 3,500
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Manufacturer Part Number

ZXTPS717MCTA

Description TRANS PNP 12V 4A DFN
Expanded Description Bipolar (BJT) Transistor PNP + Diode (Isolated) 12V 4A 110MHz 3W Surface Mount 8-DFN (3x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ZXTPS717MC
RoHS Information RoHS Cert of Compliance
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP + Diode (Isolated)
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 300mV @ 150mA, 4A
Current - Collector Cutoff (Max) 25nA
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2.5A, 2V
Power - Max 3W
Frequency - Transition 110MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
 
Additional Resources
Standard Package ? 1
Other Names ZXTPS717MCTACT

01:00:46 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
10 0.76500 7.65
100 0.58630 58.63
500 0.46350 231.75
1,000 0.37080 370.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTPS717MCTATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: 0.32625
  • Digi-Reel® ? : ZXTPS717MCTADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,500 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback