Add To Favorites
Product Overview
Digi-Key Part Number ZXTP07012EFFCT-ND
Quantity Available 288
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

ZXTP07012EFFTA

Description TRANS PNP 12V 4A SOT23F-3
Expanded Description Bipolar (BJT) Transistor PNP 12V 4A 250MHz 1.5W Surface Mount SOT-23F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ZXTP07012EFF
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Part Marking Update 25/Sep/2015
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 340mV @ 80mA, 4A
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 10mA, 2V
Power - Max 1.5W
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-3 Flat Leads
Supplier Device Package SOT-23F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXTP07012EFFCT

05:11:53 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.55300 5.53
100 0.41290 41.29
500 0.32440 162.20
1,000 0.25067 250.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTP07012EFFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 0.22320
  • Digi-Reel® ? : ZXTP07012EFFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 288 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback