Add To Favorites
Product Overview
Digi-Key Part Number ZXTD718MCTACT-ND
Quantity Available 8,360
Can ship immediately

Factory Stock ?: 24,000
Manufacturer

Manufacturer Part Number

ZXTD718MCTA

Description TRANS 2PNP 20V 3.5A 8DFN
Expanded Description Bipolar (BJT) Transistor Array 2 PNP (Dual) 20V 3.5A 180MHz 1.7W Surface Mount 8-DFN (3x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZXTD718MC
RoHS Information RoHS Cert of Compliance
Online Catalog PNP Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 3.5A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 300mV @ 350mA, 3.5A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 2A, 2V
Power - Max 1.7W
Frequency - Transition 180MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
 
Additional Resources
Standard Package ? 1
Other Names ZXTD718MCTACT

14:09:57 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.74800 7.48
100 0.57330 57.33
500 0.45320 226.60
1,000 0.36256 362.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTD718MCTATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: 0.31900
  • Digi-Reel® ? : ZXTD718MCTADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,360 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback