Add To Favorites
Product Overview
Digi-Key Part Number ZXRE330AV-ADITB-ND
Quantity Available 2,000
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

ZXRE330AV-A

Description IC VREF SHUNT 3.3V TO92
Expanded Description Shunt Voltage Reference IC ±0.5% 5mA TO-92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ZXRE330
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Shunt, Fixed - Diodes/Zetex
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Box (TB) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.5%
Temperature Coefficient 150ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 55µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 2µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92
 
Additional Resources
Standard Package ? 2,000
Other Names ZXRE330AV-ADITB

12:45:15 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26100 522.00
6,000 0.24300 1,458.00
10,000 0.23400 2,340.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback