Add To Favorites
Product Overview
Digi-Key Part Number ZXRD060AFK-7CT-ND
Quantity Available 8,872
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Manufacturer Part Number

ZXRD060AFK-7

Description IC VREF SHUNT ADJ 10-DFN2626P
Expanded Description Shunt, Dual Voltage Reference IC 18V ±0.5% 15mA U-DFN2626-10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ZXRD060
RoHS Information RoHS Cert of Compliance
Online Catalog Shunt - Adjustable, Programmable - Diodes Inc
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt, Dual
Output Type Adjustable
Voltage - Output (Min/Fixed) 0.2V
Voltage - Output (Max) 18V
Current - Output 15mA
Tolerance ±0.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 300µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-UFDFN Exposed Pad
Supplier Device Package U-DFN2626-10
 
Additional Resources
Standard Package ? 1
Other Names ZXRD060AFK-7CT

16:00:58 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 1.29
10 1.15500 11.55
100 0.90020 90.02
500 0.74366 371.83
1,000 0.58710 587.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXRD060AFK-7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: 0.53200
  • Digi-Reel® ? : ZXRD060AFK-7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,872 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback