Add To Favorites
Product Overview
Digi-Key Part Number ZXMP2120E5CT-ND
Quantity Available 3,750
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXMP2120E5TA

Description MOSFET P-CH 200V 0.122A SOT23-5
Expanded Description P-Channel 200V 122mA (Ta) 750mW (Ta) Surface Mount SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ZXMP2120E5
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
Online Catalog P-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 122mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 3.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 100pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 750mW (Ta)
Rds On (Max) @ Id, Vgs 28 Ohm @ 150mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXMP2120E5CT

22:54:14 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.71700 7.17
100 0.54980 54.98
500 0.43466 217.33
1,000 0.34773 347.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXMP2120E5TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.30595
  • Digi-Reel® ? : ZXMP2120E5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback