Add To Favorites
Product Overview
Digi-Key Part Number ZXMN3AMCTACT-ND
Quantity Available 4,255
Can ship immediately

Factory Stock ?: 24,000
Manufacturer

Manufacturer Part Number

ZXMN3AMCTA

Description MOSFET 2N-CH 30V 2.9A DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ZXMN3AMC
RoHS Information RoHS Cert of Compliance
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Transistors - FETs, MOSFETs - Arrays

Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 2.9A
Rds On (Max) @ Id, Vgs 120 mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) @ Vgs 3.9nC @ 10V
Input Capacitance (Ciss) @ Vds 190pF @ 25V
Power - Max 1.7W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
 
Additional Resources
Standard Package ? 1
Other Names ZXMN3AMCTACT

19:30:33 12/3/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 0.89
10 0.78200 7.82
100 0.59940 59.94
500 0.47380 236.90
1,000 0.37904 379.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXMN3AMCTATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: 0.33350
  • Digi-Reel® ? : ZXMN3AMCTADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,255 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback