Add To Favorites
Product Overview
Digi-Key Part Number ZXMN10A11KTCCT-ND
Quantity Available 4,929
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXMN10A11KTC

Description MOSFET N-CH 100V 2.4A DPAK
Expanded Description N-Channel 100V 2.4A (Ta) 2.11W (Ta) Surface Mount TO-252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ZXMN10A11K
RoHS Information RoHS Cert of Compliance
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 2.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 274pF @ 50V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.11W (Ta)
Rds On (Max) @ Id, Vgs 350 mOhm @ 2.6A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names ZXMN10A11KTCCT

11:45:05 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.63700 6.37
100 0.48860 48.86
500 0.38626 193.13
1,000 0.30901 309.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXMN10A11KTCTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.27188
  • Digi-Reel® ? : ZXMN10A11KTCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,929 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback