Add To Favorites
Product Overview
Digi-Key Part Number ZXMD63P03XCT-ND
Quantity Available 10,974
Can ship immediately

Factory Stock ?: 25,000
Manufacturer

Manufacturer Part Number

ZXMD63P03XTA

Description MOSFET 2P-CH 30V 8-MSOP
Expanded Description Mosfet Array 2 P-Channel (Dual) 30V 1.04W Surface Mount 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ZXMD63P03X
RoHS Information RoHS Cert of Compliance
Online Catalog P-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C -
Rds On (Max) @ Id, Vgs 185 mOhm @ 1.2A, 10V
Vgs(th) (Max) @ Id 1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs 7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 270pF @ 25V
Power - Max 1.04W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names ZXMD63P03X
ZXMD63P03XCT

12:22:10 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.30000 2.30
10 2.06900 20.69
100 1.66300 166.30
500 1.36630 683.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXMD63P03XTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
    25,000 - Factory Stock ?
  • Unit Price: 1.09910
  • Digi-Reel® ? : ZXMD63P03XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,974 - Immediate
    25,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback