Add To Favorites
Product Overview
Digi-Key Part Number ZXCT1107QSA-7DICT-ND
Quantity Available 8,790
Can ship immediately

Factory Stock ?: 24,000
Manufacturer

Manufacturer Part Number

ZXCT1107QSA-7

Description IC CURR MONITOR HIGH SIDE SOT23
Expanded Description Current Monitor Regulator High-Side SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy -
Voltage - Input 2.5 V ~ 36 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Additional Resources
Standard Package ? 1
Other Names ZXCT1107QSA-7DICT

14:49:12 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
10 1.09400 10.94
100 0.85280 85.28
500 0.70452 352.26
1,000 0.55620 556.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXCT1107QSA-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: 0.50400
  • Digi-Reel® ? : ZXCT1107QSA-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,790 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback