Add To Favorites
Product Overview
Digi-Key Part Number ZXCD1210JB16CT-ND
Quantity Available 1,000
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Manufacturer Part Number

ZXCD1210JB16TA

Description IC AMP AUDIO CLASS D 16QFN
Expanded Description Audio Modulator 1 Channel 16-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXCD1210
RoHS Information RoHS Cert of Compliance
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Modulator
Applications Pre-Amplifier
Number of Channels 1
Interface Analog
Voltage - Supply 12 V ~ 18 V
Operating Temperature -40°C ~ 70°C (TA)
Specifications Class D
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXCD1210JB16CT

00:34:10 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.91000 4.91
10 4.41300 44.13
100 3.61530 361.53
500 3.07764 1,538.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXCD1210JB16TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: 2.52000
  • Digi-Reel® ? : ZXCD1210JB16DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback